14.2016-23 | Stäubli Electrical Connectors
6 mm socket, threaded bolt, mounting Ø 6.5 mm, blue, 14.2016-23
Unit Price (€ / pc.)
34.6290 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6290 €
5 pcs.
32.7369 €
10 pcs.
30.7734 €
25 pcs.
28.8575 €
50 pcs.
26.9297 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Socket, 14.2016-23, Stäubli Electrical Connectors
Safety socket is spring-loaded socket with snap-in lock. Suitable for rigid Ø 6 mm plugs with locking device. The socket has a coloured insulating sleeve. It is equipped with a threaded stud for these different types of connection.
Technical specifications
Connection | Gewindebolzen | |
Version | Buchse | |
Rated Voltage | 600 V | |
Rated current | 80 A | |
Touch safe | Yes | |
diameter | 6 mm | |
Installation diameter | 6.5 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 59.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |