15.0001-23 | Stäubli Electrical Connectors
6 mm plug, crimp connection, 10 mm², blue, 15.0001-23
Unit Price (€ / pc.)
29.5596 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
5 pcs.
27.9412 €
10 pcs.
26.2871 €
25 pcs.
24.6568 €
50 pcs.
22.9908 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Plug, 15.0001-23, Stäubli Electrical Connectors
Model KST6AR-N/... plugs are plugs with locking device. The plugs have crimp sleeves for highly flexible conductor with cross-section of 10 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Rated Voltage | 600 V | |
Rated current | 80 A | |
Touch safe | No | |
diameter | 6 mm | |
Colour | blau | |
Length | 89 mm | |
Cable cross-section | 10 mm² | |
max. Cable diameter | 4.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |