15.0010 | Stäubli Electrical Connectors

6 mm socket, crimp connection, 4.0-6.0 mm², yellow, 15.0010

Order No.: 22F1502
EAN: 4099889668643
MPN:
15.0010
POAG-KBT6DIN GELB
Series: Medicalline
15.0010 Stäubli Electrical Connectors Laboratory Connectors Image 1
15.0010 Stäubli Electrical Connectors Laboratory Connectors Image 2
15.0010 Stäubli Electrical Connectors Laboratory Connectors Image 3
15.0010 Stäubli Electrical Connectors Laboratory Connectors Image 4
15.0010 Stäubli Electrical Connectors Laboratory Connectors Image 5
Image may differ
Unit Price (€ / pc.)
19.4922 € *
Available: 316 pcs.
Leadtime: 7 Weeks **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
100 pcs.
15.2915 €
500 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale

6 mm Socket, 15.0010, Stäubli Electrical Connectors

Right-angled socket for self-assembly of connecting leads for potential equalization. Socket made of nickel-plated brass with Multilam made of gold-plated, hard-drawn copper alloy. Crimp connection.

Technical specifications
Connection Crimpanschluss
Version Kupplung
diameter 6 mm
Colour gelb
contact surface vernickelt
Length 56 mm
Cable cross-section 4,0-6,0 mm²
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes