15.0017-22 | Stäubli Electrical Connectors
6 mm socket, crimp connection, 10 mm², red, 15.0017-22
Unit Price (€ / pc.)
52.2767 € *
Available: 21 pcs.
Next delivery: 100 pcs. on 2025-08-01
Total Price:
52.28 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2767 €
5 pcs.
49.3731 €
10 pcs.
46.4695 €
25 pcs.
43.5659 €
50 pcs.
40.6504 €
*incl. VAT plus shipping costs
Subject to prior sale
6 mm Socket, 15.0017-22, Stäubli Electrical Connectors
Safety socket with locking devices and for crimping onto highly flexible conductor with cross-section of 10 mm². This safety socket is suitable for mating with either safety flush-mouting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
contact surface | nickel-plated | |
max. Cable diameter | 4.5 mm | |
diameter | 6 mm | |
Length | 100.5 mm | |
Cable cross-section | 10 mm² | |
Stackable | No | |
Touch safe | Yes | |
Version | socket | |
Connection | crimp connection | |
Rated Voltage | 600 V | |
Rated current | 80 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |