15.0017-23 | Stäubli Electrical Connectors
6 mm socket, crimp connection, 10 mm², blue, 15.0017-23
Unit Price (€ / pc.)
53.8475 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
53.85 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8475 €
5 pcs.
50.8487 €
10 pcs.
47.8618 €
25 pcs.
44.8749 €
50 pcs.
41.8642 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Socket, 15.0017-23, Stäubli Electrical Connectors
Safety socket with locking devices and for crimping onto highly flexible conductor with cross-section of 10 mm². This safety socket is suitable for mating with either safety flush-mouting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.
Technical specifications
Connection | Crimpanschluss | |
Version | Buchse | |
Rated Voltage | 600 V | |
Rated current | 80 A | |
Touch safe | Yes | |
diameter | 6 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 100.5 mm | |
Cable cross-section | 10 mm² | |
max. Cable diameter | 4.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |