15.0020-22 | Stäubli Electrical Connectors
6 mm socket, crimp connection, 16 mm², red, 15.0020-22
Unit Price (€ / pc.)
52.2767 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
52.28 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2767 €
5 pcs.
49.3731 €
10 pcs.
46.4695 €
25 pcs.
43.5659 €
50 pcs.
40.6504 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 mm Socket, 15.0020-22, Stäubli Electrical Connectors
Safety socket is socket with locking devices and for crimping onto highly flexible conductor with cross-section of 16 mm². This safety socket is suitable for mating with either safety flush-mouting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.
Technical specifications
Connection | Crimpanschluss | |
Version | Buchse | |
Rated Voltage | 600 V | |
Rated current | 100 A | |
Touch safe | Yes | |
diameter | 6 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 100.5 mm | |
Cable cross-section | 16 mm² | |
max. Cable diameter | 4.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |