15.0020-23 | Stäubli Electrical Connectors

6 mm socket, crimp connection, 16 mm², blue, 15.0020-23

Order No.: 15F132
EAN: 4099889664546
MPN:
15.0020-23
KBT6AR-N/16-S BLAU
Series: Powerline
15.0020-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
15.0020-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
15.0020-23 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
52.2767 € *
Available: 21 pcs.
Leadtime: 1 Week **
Total Price:
52.28 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2767 €
5 pcs.
49.3731 €
10 pcs.
46.4695 €
25 pcs.
43.5659 €
50 pcs.
40.6504 €
*incl. VAT plus shipping costs
**Subject to prior sale

6 mm Socket, 15.0020-23, Stäubli Electrical Connectors

Safety socket is socket with locking devices and for crimping onto highly flexible conductor with cross-section of 16 mm². This safety socket is suitable for mating with either safety flush-mouting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.

Technical specifications
Connection Crimpanschluss
Version Buchse
Rated Voltage 600 V
Rated current 100 A
Touch safe Yes
diameter 6 mm
Colour blau
contact surface vernickelt
Length 100.5 mm
Cable cross-section 16 mm²
max. Cable diameter 4.5 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes