22.1023 | Stäubli Electrical Connectors
2 mm plug pin, solder connection, gold, 22.1023
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Plug pin, 22.1023, Stäubli Electrical Connectors
Plug pin soldering, CuZn, Au, Nominal-Ø 2 mm.
Technical specifications
Connection | Lötanschluss | |
Version | Steckerstift | |
Touch safe | No | |
diameter | 2 mm | |
Colour | gold | |
contact surface | vergoldet | |
Length | 21.4 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |