22.1025 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, 22.1025
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.0948 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Safety laboratory plugs, 4.0 mm, type MC LS425-SL.
Axial 4.0 mm-plug with spring-loaded contact lamella, made of gold-plated brass, rigid insulating sleeve, solder connection up to 2.5 mm², mates MC safety jacks; Rated voltage: 1000 V, CAT II. Rated current: max. 32 A.
Type: LS425–SL, bright connector part
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
contact surface | vergoldet | |
Length | 50 mm | |
Cable cross-section | 2,5 mm² | |
Rated category | CAT II |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |