22.1031 | Stäubli Electrical Connectors
2 mm jack, solder connection, gold, 22.1031
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15,470.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
6.1880 €
Coupling, 22.1031, Stäubli Electrical Connectors
Coupling soldering, CuZn, Au, Nominal-Ø 2 mm, Rated current 25 A, Contact resistance ~0.5 mΩ.
Technical specifications
Connection | Lötanschluss | |
Version | Kupplung | |
Rated current | 25 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | gold | |
contact surface | vergoldet | |
Length | 19.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |