22.1078 | Stäubli Electrical Connectors
4 mm Panel plug, Screw connection, nickel-plated
Unit Price (€ / pc.)
1.8683 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.5827 €
100 pcs.
1.4637 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Panel plug, 22.1078, Stäubli Electrical Connectors
Ø 4 mm Multilam plug, M4 screw connection, material: CuZn, nickel-plated, withdrawal force: appr. 10 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.4 mΩ, max. temperature: 150 °C.
Technical specifications
Connection | Schraubanschluss | |
Version | Einbaustecker | |
Rated current | 50 A | |
Touch safe | No | |
diameter | 4 mm | |
contact surface | vernickelt | |
Length | 38.5 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |