22.1091 | Stäubli Electrical Connectors

4 mm panel plug, screw connection, mounting Ø 2.5 mm, 22.1091

Order No.: 12F153
EAN: 4099889664027
MPN:
22.1091
SA401N
Series: Powerline
22.1091 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 111 pcs.
Leadtime: On Request **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.1063 €
100 pcs.
1.9516 €
500 pcs.
1.8564 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Panel plug, 22.1091, Stäubli Electrical Connectors

Ø 4 mm Multilam plug, M5 screw connection/solder connection, material: CuZn, nickel-plated, withdrawal force: appr. 5 N, rated current: 50 A (according to connecting method and cross-section), contact resistance: 0.8 mΩ, max. temperature: 150 °C.

Technical specifications
Connection Schraubanschluss
Version Einbaustecker
Rated current 50 A
Touch safe No
diameter 4 mm
Installation diameter 2.5 mm
contact surface vernickelt
Length 35.5 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes