22.2030-26 | Stäubli Electrical Connectors

2 mm insulating grommet, solder connection, purple, 22.2030-26

Order No.: 08F260
EAN: 4099889663235
MPN:
22.2030-26
KT205 VIOLETT
22.2030-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 67 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
100 pcs.
0.2999 €
500 pcs.
0.2725 €
1000 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type MC KT205.

Type: KT205, purple

Technical specifications
Connection Lötanschluss
Version Isoliertülle
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
diameter 2 mm
Colour violett
Length 15.5 mm
max. Cable diameter 2.3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes