22.2060-21 | Stäubli Electrical Connectors
4 mm insulating grommet, solder connection, black, 22.2060-21
Unit Price (€ / pc.)
0.4522 € *
Available: 880 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type KT4-B.
Type: KT4–B, black
Technical specifications
Connection | Lötanschluss | |
Version | Isoliertülle | |
Rated Voltage | 30 VAC/60 VDC | |
diameter | 4 mm | |
Colour | schwarz | |
Length | 17.4 mm | |
max. Cable diameter | 3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |