22.2060-24 | Stäubli Electrical Connectors

4 mm insulating grommet, solder connection, yellow, 22.2060-24

Order No.: 15F3143
EAN: 4099889665383
MPN:
22.2060-24
KT4-B GELB
22.2060-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 452 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type KT4-B.

Type: KT4–B, yellow

Technical specifications
Connection Lötanschluss
Version Isoliertülle
Rated Voltage 30 VAC/60 VDC
Rated current 20 A
diameter 4 mm
Colour gelb
Length 17.4 mm
max. Cable diameter 3 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes