22.2070-24 | Stäubli Electrical Connectors
1 mm insulating grommet, solder connection, yellow, 22.2070-24
Unit Price (€ / pc.)
0.4165 € *
Available: 129 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2832 €
1000 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type MC KT1-S.
Type: KT1–S, yellow
Technical specifications
Connection | Lötanschluss | |
Version | Isoliertülle | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
diameter | 1 mm | |
Colour | gelb | |
Length | 12 mm | |
max. Cable diameter | 1.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |