22.2260-21 | Stäubli Electrical Connectors
4 mm insulating grommet, screw connection, 2.5 mm², CAT II, black, 22.2260-21
Unit Price (€ / pc.)
0.7021 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type KT425-SL.
Type: KT425–SL, insulating sleeve, black
Technical specifications
Connection | screw connection | |
Version | insulating grommet | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
diameter | 4 mm | |
Colour | black | |
Length | 50 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 4.1 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |