22.2260-23 | Stäubli Electrical Connectors

4 mm insulating grommet, solder connection, 2.5 mm², CAT II, blue, 22.2260-23

Order No.: 15F3134
EAN: 4099889665307
MPN:
22.2260-23
KT425-SL BLAU
22.2260-23 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.2260-23 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
0.3689 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3689 €

Corresponding insulating sleeves, type KT425-SL.

Type: KT425–SL, insulating sleeve, blue

Technical specifications
Connection Lötanschluss
Version Isoliertülle
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
diameter 4 mm
Colour blau
contact surface vergoldet
Length 50 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.1 mm
Rated category CAT II
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes