22.2370-23 | Stäubli Electrical Connectors

4 mm insulating grommet, solder connection, 2.5 mm², CAT II, blue, 22.2370-23

Order No.: 15F165
EAN: 4099889664669
MPN:
22.2370-23
KT425-SW BLAU
22.2370-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7731 €
100 pcs.
1.6184 €
500 pcs.
1.5351 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type KT425-SW.

Type: KT425–SW, blue

Technical specifications
Connection Lötanschluss
Version Isoliertülle
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
diameter 4 mm
Colour blau
contact surface vergoldet
Length 35.5 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes