22.2370-24 | Stäubli Electrical Connectors

4 mm insulating grommet, solder connection, CAT II, yellow, 22.2370-24

Order No.: 15F163
EAN: 4099889664645
MPN:
22.2370-24
KT425-SW GELB
22.2370-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7731 €
100 pcs.
1.6184 €
500 pcs.
1.5351 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type KT425-SW.

Type: KT425–SW, yellow

Technical specifications
Connection Lötanschluss
Version Isoliertülle
Rated Voltage 500 V
Rated current 32 A
diameter 4 mm
Colour gelb
Length 35.5 mm
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes