22.2603-21 | Stäubli Electrical Connectors
1 mm jack, solder connection, 0.25 mm², black, 22.2603-21
Unit Price (€ / pc.)
2.1896 € *
Available: 53 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
2.0111 €
100 pcs.
1.8921 €
500 pcs.
1.7612 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
1 mm Jack, 22.2603-21, Stäubli Electrical Connectors
Ø 1 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | Lötanschluss | |
Version | Kupplung | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 1 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 12 mm | |
Cable cross-section | 0,25 mm² | |
max. Cable diameter | 1.7 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |