22.2603-26 | Stäubli Electrical Connectors

1 mm jack, solder connection, 0.25 mm², purple, 22.2603-26

Order No.: 86F8828
EAN: 842640100241
MPN:
22.2603-26
SLS1-B VIOLETT
22.2603-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
2.0111 €
100 pcs.
1.8921 €
500 pcs.
1.7612 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

1 mm Jack, 22.2603-26, Stäubli Electrical Connectors

Ø 1 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Kupplung
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
diameter 1 mm
Colour violett
contact surface vergoldet
Length 12 mm
Cable cross-section 0,25 mm²
max. Cable diameter 1.7 mm
Stackable No
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei