22.2609-27 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², brown, 22.2609-27

Order No.: 86F8893
EAN: 842640100340
MPN:
22.2609-27
SLS2-S BRAUN
22.2609-27 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.2609-27 Stäubli Electrical Connectors Laboratory Connectors Image 2
22.2609-27 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
25 pcs.
0.7378 €
100 pcs.
0.6545 €
500 pcs.
0.6069 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Plug, 22.2609-27, Stäubli Electrical Connectors

In-line, rigid, Ø 2 mm for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour braun
contact surface vergoldet
Length 27 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2.1 mm
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei