22.2616-20 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², yellow/green, 22.2616-20

Order No.: 86F8841
EAN: 842640100449
MPN:
22.2616-20
SLS205 GRÜN/GELB
22.2616-20 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 88 pcs.
Leadtime: 6 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
500 pcs.
1.1305 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Plug, 22.2616-20, Stäubli Electrical Connectors

Stackable, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour gelb/grün
contact surface vergoldet
Length 23 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2.3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei