22.2617-29 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², white, 22.2617-29

Order No.: 86F8879
EAN: 842640100623
MPN:
22.2617-29
SLS205-X WEISS
22.2617-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
25 pcs.
0.8925 €
100 pcs.
0.8449 €
500 pcs.
0.7973 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Plug, 22.2617-29, Stäubli Electrical Connectors

Stackable, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour weiß
contact surface vernickelt
Length 26.5 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2.3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei