22.2618-23 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², blue, 22.2618-23

Order No.: 86F8856
EAN: 842640100654
MPN:
22.2618-23
SLS205-L BLAU
22.2618-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
1.0234 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 mm Plug, 22.2618-23, Stäubli Electrical Connectors

In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour blau
contact surface vergoldet
Length 27 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2.1 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei