22.2618-29 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², white, 22.2618-29
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
1.0234 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Plug, 22.2618-29, Stäubli Electrical Connectors
In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | weiß | |
contact surface | vergoldet | |
Length | 27 mm | |
Cable cross-section | 0,5 mm² | |
max. Cable diameter | 2.1 mm | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |