22.2619-23 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², blue, 22.2619-23

Order No.: 86F8865
EAN: 4099889678192
MPN:
22.2619-23
SLS205-L/N BLAU
Series: SLS205-L/N
22.2619-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
2 mm plug, solder connection, 0.5 mm², blue, 22.2618-23
2 mm plug, solder connection, 0.5 mm², blue, 22.2618-23
Order No.: 86F8856
Manufacturer: Stäubli Electrical Connectors
per pc. 1.3447 € *
*incl. VAT plus shipping costs

2 mm Plug, 22.2619-23, Stäubli Electrical Connectors

In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour blue
contact surface nickel-plated
Length 27 mm
Cable cross-section 0.5 mm²
max. Cable diameter 2.1 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 86F8856

Manufacturer SKU:

 22.2618-23

 

Available: 38 pcs. Leadtime: 4 Weeks **
1.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
1.0234 €
1000 pcs.
0.9401 €