22.2619-26 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², purple, 22.2619-26

Order No.: 86F8868
EAN: 4099889678222
MPN:
22.2619-26
SLS205-L/N VIOLETT
Series: SLS205-L/N
22.2619-26 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
2 mm plug, solder connection, 0.5 mm², purple, 22.2618-26
2 mm plug, solder connection, 0.5 mm², purple, 22.2618-26
Order No.: 86F8859
Manufacturer: Stäubli Electrical Connectors
per pc. 1.3447 € *

2 mm Plug, 22.2619-26, Stäubli Electrical Connectors

In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour violett
contact surface vernickelt
Length 27 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2.1 mm
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement