22.2619-27 | Stäubli Electrical Connectors

2 mm plug, solder connection, 0.5 mm², brown, 22.2619-27

Order No.: 86F8869
EAN: 4099889678239
MPN:
22.2619-27
SLS205-L/N BRAUN
Series: SLS205-L/N
22.2619-27 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
2 mm plug, solder connection, 0.5 mm², brown, 22.2618-27
2 mm plug, solder connection, 0.5 mm², brown, 22.2618-27
Order No.: 86F8860
Manufacturer: Stäubli Electrical Connectors
per pc. 1.3447 € *

2 mm Plug, 22.2619-27, Stäubli Electrical Connectors

In-line, Ø 2 mm with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
diameter 2 mm
Colour braun
contact surface vernickelt
Length 27 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2.1 mm
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 86F8860

Manufacturer SKU:

 22.2618-27

 

Available: 4 pcs. Leadtime: On Request **
1.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
500 pcs.
1.0234 €
1000 pcs.
0.9401 €