22.2627-26 | Stäubli Electrical Connectors

4 mm plug, solder connection, 1.0 mm², purple, 22.2627-26

Order No.: 86F8912
EAN: 4099889678666
MPN:
22.2627-26
SLS410N VIOLETT
Series: SLS410N
22.2627-26 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.2627-26 Stäubli Electrical Connectors Laboratory Connectors Image 2
22.2627-26 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 1.0 mm², purple, 64.1038-26
4 mm plug, solder connection, 1.0 mm², purple, 64.1038-26
Order No.: 22F7006
Manufacturer: Stäubli Electrical Connectors
per pc. 1.6898 € *

4 mm Plug, 22.2627-26, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
diameter 4 mm
Colour violett
contact surface vernickelt
Length 47 mm
Cable cross-section 1,0 mm²
max. Cable diameter 3 mm
Stackable Yes
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 22F7006

Manufacturer SKU:

 64.1038-26

 

Available: 100 pcs. Leadtime: On Request **
1.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €
10 pcs.
1.4280 €
100 pcs.
1.3328 €
500 pcs.
1.2614 €
1000 pcs.
1.1662 €