22.2627-27 | Stäubli Electrical Connectors
4 mm plug, solder connection, 1.0 mm², brown, 22.2627-27
This item is no longer available.
As an alternative, we recommend the following item:

4 mm plug, solder connection, 1.0 mm², brown, 64.1038-27
Order No.: 22F7007
Manufacturer: Stäubli Electrical Connectors
per pc. 1.6898 € *
4 mm Plug, 22.2627-27, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | braun | |
contact surface | vernickelt | |
Length | 47 mm | |
Cable cross-section | 1,0 mm² | |
max. Cable diameter | 3 mm | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |