22.2631-24 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², yellow, 22.2631-24

Order No.: 86F8920
EAN: 4099889678741
MPN:
22.2631-24
SLS425-A GELB
Series: SLS425-A
22.2631-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², yellow, 64.1043-24
4 mm plug, solder connection, 2.5 mm², yellow, 64.1043-24
Order No.: 22F7054
Manufacturer: Stäubli Electrical Connectors
per pc. 2.4514 € *

4 mm Plug, 22.2631-24, Stäubli Electrical Connectors

Stackable, Ø 4 mm plugs with spring-loaded MULTILAM for self assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour gelb
contact surface vergoldet
Length 47 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 22F7054

Manufacturer SKU:

 64.1043-24

 

Available: 220 pcs. Leadtime: 9 Weeks **
2.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4514 €
10 pcs.
2.0825 €
100 pcs.
1.9278 €
500 pcs.
1.8564 €
1000 pcs.
1.6898 €