22.2631-27 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², brown, 22.2631-27

Order No.: 86F8037
EAN: 4099889676235
MPN:
22.2631-27
SLS425-A BRAUN
Series: SLS425-A
22.2631-27 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², brown, 64.1043-27
4 mm plug, solder connection, 2.5 mm², brown, 64.1043-27
Order No.: 22F7057
Manufacturer: Stäubli Electrical Connectors
per pc. 2.5228 € *

4 mm Plug, 22.2631-27, Stäubli Electrical Connectors

Stackable, Ø 4 mm plugs with spring-loaded MULTILAM for self assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour braun
contact surface vergoldet
Length 47 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 22F7057

Manufacturer SKU:

 64.1043-27

 

Available: 90 pcs. Leadtime: 3 Weeks **
2.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5228 €
10 pcs.
2.1539 €
100 pcs.
1.9873 €
500 pcs.
1.9159 €
1000 pcs.
1.7374 €