22.2632-20 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², yellow/green, 22.2632-20

Order No.: 86F8925
EAN: 4099889678796
MPN:
22.2632-20
SLS425-A/N GRÜN/GELB
Series: SLS425-A/N
22.2632-20 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², yellow/green, 64.1042-20
4 mm plug, solder connection, 2.5 mm², yellow/green, 64.1042-20
Order No.: 22F7040
Manufacturer: Stäubli Electrical Connectors
per pc. 1.7374 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2632-20, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Colour gelb/grün
contact surface vernickelt
Length 47 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement