22.2632-21 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², black, 22.2632-21
As an alternative, we recommend the following item:

4 mm plug, solder connection, 2.5 mm², black, 64.1042-21
Order No.: 22F7041
Manufacturer: Stäubli Electrical Connectors
per pc. 1.7374 € *
*incl. VAT plus shipping costs
4 mm Plug, 22.2632-21, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 47 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |