22.2642-22 | Stäubli Electrical Connectors
4 mm plug, solder connection, red, 22.2642-22
Unit Price (€ / pc.)
1.5589 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4280 €
50 pcs.
1.3447 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 22.2642-22, Stäubli Electrical Connectors
This stackable plug has a diameter of 4 mm and is designed for assembling test leads. It comes in a gold-plated version with a solder connection.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
diameter | 4 mm | |
Colour | red | |
contact surface | gold-plated | |
Length | 33.4 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |