22.2652-24 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², yellow, 22.2652-24
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
2.1658 € *
Available: 41 pcs.
Leadtime: On Request **
4 mm Plug, 22.2652-24, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | gelb | |
contact surface | vernickelt | |
Length | 75 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |