22.2653-22 | Stäubli Electrical Connectors

4 mm plug, screw connection, 2.5 mm², red, 22.2653-22

Order No.: 86F8981
EAN: 4099889679359
MPN:
22.2653-22
SLS425-ZL/M3 ROT
Series: SLS425
22.2653-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II, red, 64.9701-22
4 mm plug, screw connection, 2.5 mm², CAT II, red, 64.9701-22
Order No.: 22F1026
Manufacturer: Stäubli Electrical Connectors
per pc. 4.9980 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2653-22, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour rot
contact surface vernickelt
Length 75 mm
Cable cross-section 2,5 mm²
max. Cable diameter 3.9 mm
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement