22.2653-29 | Stäubli Electrical Connectors
4 mm plug, screw connection, 2.5 mm², white, 22.2653-29
As an alternative, we recommend the following item:

4 mm plug, screw connection, 2.5 mm², CAT II, white, 64.9701-29
Order No.: 22F1030
Manufacturer: Stäubli Electrical Connectors
per pc. 5.1527 € *
*incl. VAT plus shipping costs
4 mm Plug, 22.2653-29, Stäubli Electrical Connectors
In-line, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. With retractable sleeve to prevent accidental touching.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | weiß | |
contact surface | vernickelt | |
Length | 75 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Stackable | No |
Download
Logistics
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |