22.2656-24 | Stäubli Electrical Connectors

4 mm plug, screw connection, 0.75-2.5 mm², CAT II, yellow, 22.2656-24

Order No.: 86F8949
EAN: 4099889679038
MPN:
22.2656-24
SLS425-SE/M GELB
Series: SLS425-SE/M
22.2656-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, yellow, 66.2025-24
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, yellow, 66.2025-24
Order No.: 22F7181
Manufacturer: Stäubli Electrical Connectors
per pc. 3.9151 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2656-24, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour gelb
contact surface vergoldet
Length 56.3 mm
Cable cross-section 0,75-2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement