22.2656-25 | Stäubli Electrical Connectors
4 mm plug, screw connection, 0.75-2.5 mm², CAT II, green, 22.2656-25
As an alternative, we recommend the following item:

4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, green, 66.2025-25
Order No.: 22F7182
Manufacturer: Stäubli Electrical Connectors
per pc. 3.9151 € *
*incl. VAT plus shipping costs
4 mm Plug, 22.2656-25, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vergoldet | |
Length | 56.3 mm | |
Cable cross-section | 0,75-2,5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |