22.2656-29 | Stäubli Electrical Connectors

4 mm plug, screw connection, 0.75-2.5 mm², CAT II, white, 22.2656-29

Order No.: 86F8954
EAN: 4099889679083
MPN:
22.2656-29
SLS425-SE/M WEISS
Series: SLS425-SE/M
22.2656-29 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, white, 66.2025-29
4 mm plug, screw connection, 2.5 mm², CAT II, CAT III, white, 66.2025-29
Order No.: 22F7186
Manufacturer: Stäubli Electrical Connectors
per pc. 4.0460 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2656-29, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Screw connection.

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour weiß
contact surface vergoldet
Length 56.3 mm
Cable cross-section 0,75-2,5 mm²
max. Cable diameter 3.9 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement