22.2657-21 | Stäubli Electrical Connectors
4 mm plug, solder connection, 0.75-2.5 mm², CAT III, black, 22.2657-21
As an alternative, we recommend the following item:

4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, black, 66.2022-21
Order No.: 22F7145
Manufacturer: Stäubli Electrical Connectors
per pc. 1.9516 € *
*incl. VAT plus shipping costs
4 mm Plug, 22.2657-21, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | black | |
contact surface | nickel-plated | |
Length | 56.3 mm | |
Cable cross-section | 0.75-2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |