22.2658-27 | Stäubli Electrical Connectors
4 mm plug, solder connection, 0.75-2.5 mm², CAT III, brown, 22.2658-27
As an alternative, we recommend the following item:
![4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, brown, 66.2023-27](/en/images/892/662023-27/95x95/4-mm-plug-solder-connection-2-5-mm-cat-ii-cat-iii-brown-66-2023-27.webp)
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, brown, 66.2023-27
Order No.: 22F7162
Manufacturer: Stäubli Electrical Connectors
per pc. 2.4157 € *
*incl. VAT plus shipping costs
4 mm Plug, 22.2658-27, Stäubli Electrical Connectors
Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.
Technical specifications
Connection | solder connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | brown | |
contact surface | gold-plated | |
Length | 56.3 mm | |
Cable cross-section | 0.75-2.5 mm² | |
max. Cable diameter | 3.9 mm | |
Rated category | CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |