22.2658-28 | Stäubli Electrical Connectors

4 mm plug, solder connection, 0.75-2.5 mm², CAT III, gray, 22.2658-28

Order No.: 22F693
EAN: 4099889670929
MPN:
22.2658-28
SLS425-SE/Q GRAU
Series: SLS425-SE/Q
Stäubli Electrical Connectors
22.2658-28 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, gray, 66.2023-28
4 mm plug, solder connection, 2.5 mm², CAT II, CAT III, gray, 66.2023-28
Order No.: 22F7163
Manufacturer: Stäubli Electrical Connectors
per pc. 2.4157 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2658-28, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.

Technical specifications
Connection solder connection
Version plug
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour gray
contact surface gold-plated
Length 56.3 mm
Cable cross-section 0.75-2.5 mm²
max. Cable diameter 3.9 mm
Rated category CAT III
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85366990
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement