22.2665-22 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², CAT II, red, 22.2665-22

Order No.: 86F8965
EAN: 4099889679199
MPN:
22.2665-22
SLS425-SL/N ROT
22.2665-22 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
2.1658 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
25 pcs.
1.8445 €
100 pcs.
1.7017 €
500 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Plug, 22.2665-22, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour rot
contact surface vernickelt
Length 50 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.1 mm
Rated category CAT II
Stackable No
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei