22.2665-23 | Stäubli Electrical Connectors

4 mm plug, solder connection, 2.5 mm², CAT II, blue, 22.2665-23

Order No.: 86F8966
EAN: 4099889679205
MPN:
22.2665-23
SLS425-SL/N BLAU
Series: SLS425-SL/N
22.2665-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
4 mm plug, solder connection, 2.5 mm², CAT II/CAT III, blue, 66.2040-23
4 mm plug, solder connection, 2.5 mm², CAT II/CAT III, blue, 66.2040-23
Order No.: 22F7602
Manufacturer: Stäubli Electrical Connectors
per pc. 1.8921 € *
*incl. VAT plus shipping costs

4 mm Plug, 22.2665-23, Stäubli Electrical Connectors

In-line, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour blau
contact surface vernickelt
Length 50 mm
Cable cross-section 2,5 mm²
max. Cable diameter 4.1 mm
Rated category CAT II
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement