22.2668-21 | Stäubli Electrical Connectors
4 mm plug, solder connection, CAT II, black, 22.2668-21
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-03-07
Leadtime: 4 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2844 €
50 pcs.
3.0940 €
100 pcs.
2.9036 €
500 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 22.2668-21, Stäubli Electrical Connectors
The 22.2668-21 plug is right-angeled, Ø 4 mm, with spring-loaded MULTILAM for self-assembly of test leads. It features rigid insulating sleeve.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Stecker | |
Bemessungsspannung | 500 V | |
Bemessungsstrom | 32 A | |
Durchmesser | 4 mm | |
Farbe | schwarz | |
Kontaktoberfläche | vergoldet | |
Länge | 35.5 mm | |
Messkategorie | CAT II |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |