22.2672-21 | Stäubli Electrical Connectors
4 mm plug, solder connection, CAT II, black, 22.2672-21
As an alternative, we recommend the following item:

4 mm jack, solder connection, 2.5 mm², CAT II/CAT III, black, 66.2051-21
Order No.: 22F7673
Manufacturer: Stäubli Electrical Connectors
per pc. 2.5704 € *
*incl. VAT plus shipping costs
Plug, 22.2672-21, Stäubli Electrical Connectors
In-line, rigid, Ø 4 mm, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve, for self-assembly of test leads. Solder connection.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 300 V | |
Rated current | 19 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 59.5 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |